SMF10AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,075
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17,152
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 332
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,962
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,000
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,832
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,551
Unit Price: Fr.0.53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 43,465
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07325
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.09465
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.14656

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.06667
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.05859
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF10AT1G

DigiKey Part Number
SMF10AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF10AT1G
Description
TVS DIODE 10VWM 17VC SOD123FL
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable