
416F38411CAR | |
|---|---|
DigiKey Part Number  | 110-416F38411CARTR-ND - Tape & Reel (TR) 110-416F38411CARCT-ND - Cut Tape (CT) 110-416F38411CARDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 416F38411CAR  | 
Description  | CRYSTAL 38.4000MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 416F38411CAR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 38.4 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 150 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (1.6x1.2)  | |
Size / Dimension  | 0.063" L x 0.047" W (1.60mm x 1.20mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| 10 | Fr.0.58100 | Fr.5.81 | 
| 25 | Fr.0.54880 | Fr.13.72 | 
| 50 | Fr.0.52620 | Fr.26.31 | 
| 100 | Fr.0.50450 | Fr.50.45 | 
| 250 | Fr.0.47704 | Fr.119.26 | 
| 500 | Fr.0.45730 | Fr.228.65 | 
| 1,000 | Fr.0.43838 | Fr.438.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.41001 | Fr.1,230.03 | 
| 6,000 | Fr.0.39308 | Fr.2,358.48 | 
| 9,000 | Fr.0.38351 | Fr.3,451.59 | 
| 15,000 | Fr.0.37178 | Fr.5,576.70 | 
| 21,000 | Fr.0.36426 | Fr.7,649.46 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 


