TDFN-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP5002-06TTG

DigiKey Part Number
F6503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP5002-06TTG
Description
CMC 100MA 6LN SURFACE MOUNT ESD
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount 100mA DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.032" (0.80mm)
Package / Case
16-WFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.