SP6150-01HTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6150-01HTG

DigiKey Part Number
18-SP6150-01HTGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6150-01HTG
Description
FILTER RC(PI) 60MHZ ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel 10 mA TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
1
Center / Cutoff Frequency
60MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
10 mA
Values
-
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
General Purpose
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Size / Dimension
0.115" L x 0.051" W (2.92mm x 1.30mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.