
SV6016D1RP | |
|---|---|
DigiKey Part Number | 18-SV6016D1RPTR-ND - Tape & Reel (TR) 18-SV6016D1RPCT-ND - Cut Tape (CT) 18-SV6016D1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV6016D1RP |
Description | SCR 600V 16A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 180A, 200A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 10.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.56000 | Fr.2.56 |
| 10 | Fr.1.66100 | Fr.16.61 |
| 100 | Fr.1.15020 | Fr.115.02 |
| 500 | Fr.0.93214 | Fr.466.07 |
| 1,000 | Fr.0.92346 | Fr.923.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.75446 | Fr.1,886.15 |
| Unit Price without VAT: | Fr.2.56000 |
|---|---|
| Unit Price with VAT: | Fr.2.76736 |




