


| SIT5358AE-FR-33E0-49.152000 | |
|---|---|
| DigiKey Part Number | 1473-SIT5358AE-FR-33E0-49.152000-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT5358AE-FR-33E0-49.152000 | 
| Description | MEMS OSC TCXO 49.1520MHZ LVCMOS | 
| Customer Reference | |
| Detailed Description | 49.152 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 49.152 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 53mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD, No Lead | |
| Supplier Device Package | 10-CQFN (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.042" (1.06mm) | |
| Current - Supply (Disable) (Max) | 51mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.116.81000 | Fr.116.81 | 
| 10 | Fr.108.93000 | Fr.1,089.30 | 
| Unit Price without VAT: | Fr.116.81000 | 
|---|---|
| Unit Price with VAT: | Fr.126.27161 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland