
SV6016L1QTP | |
|---|---|
DigiKey Part Number | 18-SV6016L1QTP-ND |
Manufacturer | |
Manufacturer Product Number | SV6016L1QTP |
Description | SCR 600V 16A ITO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Sensitive Gate Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 22 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package ITO-220AB |
Current - On State (It (AV)) (Max) 10.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.95000 | Fr.2.95 |
| 50 | Fr.1.51060 | Fr.75.53 |
| 100 | Fr.1.37100 | Fr.137.10 |
| 500 | Fr.1.13170 | Fr.565.85 |
| Unit Price without VAT: | Fr.2.95000 |
|---|---|
| Unit Price with VAT: | Fr.3.18895 |

