
SZ1SMA5.0AT3G | |
---|---|
DigiKey Part Number | F11528TR-ND - Tape & Reel (TR) F11528CT-ND - Cut Tape (CT) F11528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5.0AT3G |
Description | TVS DIODE 5VWM 9.2VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5.0AT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2035pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.36000 | Fr.3.60 |
100 | Fr.0.23140 | Fr.23.14 |
500 | Fr.0.17608 | Fr.88.04 |
1,000 | Fr.0.15823 | Fr.158.23 |
2,000 | Fr.0.14319 | Fr.286.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.11422 | Fr.571.10 |
10,000 | Fr.0.10515 | Fr.1,051.50 |
15,000 | Fr.0.10250 | Fr.1,537.50 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |