18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB13AT3G

DigiKey Part Number
F11609TR-ND - Tape & Reel (TR)
F11609CT-ND - Cut Tape (CT)
F11609DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB13AT3G
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1335pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
11.1V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
12.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
18.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.41300Fr.4.13
100Fr.0.26650Fr.26.65
500Fr.0.20342Fr.101.71
1,000Fr.0.18310Fr.183.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.13422Fr.335.55
5,000Fr.0.12286Fr.614.30
7,500Fr.0.11708Fr.878.10
12,500Fr.0.11247Fr.1,405.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346