SZSMF4L28AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 18,220
Unit Price: Fr.0.32000

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,587
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,503
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,346
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 664
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.04164
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.07312
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L28AT1G

DigiKey Part Number
18-SZSMF4L28AT1GTR-ND - Tape & Reel (TR)
18-SZSMF4L28AT1GCT-ND - Cut Tape (CT)
18-SZSMF4L28AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L28AT1G
Description
TVS DIODE 28VWM 45.4VC SOD123F
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.