
SZSMF4L28AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L28AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L28AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L28AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L28AT3G |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF4C28AH-Q | Bourns Inc. | 1,935 | 118-SMF4C28AH-QCT-ND | Fr.0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.38500 | Fr.3.85 |
| 100 | Fr.0.24790 | Fr.24.79 |
| 500 | Fr.0.18872 | Fr.94.36 |
| 1,000 | Fr.0.16964 | Fr.169.64 |
| 2,000 | Fr.0.15357 | Fr.307.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11347 | Fr.567.35 |
| 10,000 | Fr.0.10451 | Fr.1,045.10 |
| 15,000 | Fr.0.10224 | Fr.1,533.60 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

