14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L8.5AT3G

DigiKey Part Number
18-SZSMF4L8.5AT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L8.5AT3GCT-ND - Cut Tape (CT)
18-SZSMF4L8.5AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L8.5AT3G
Description
TVS DIODE 8.5VWM 14.4VC SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SZSMF4L8.5AT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38500Fr.3.85
100Fr.0.24790Fr.24.79
500Fr.0.18872Fr.94.36
1,000Fr.0.16964Fr.169.64
2,000Fr.0.15357Fr.307.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.11347Fr.567.35
10,000Fr.0.10451Fr.1,045.10
15,000Fr.0.10224Fr.1,533.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022