
SZSMF8.0AT1G | |
|---|---|
DigiKey Part Number | F11658TR-ND - Tape & Reel (TR) F11658CT-ND - Cut Tape (CT) F11658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF8.0AT1G |
Description | TVS DIODE 8VWM 13.6VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.32100 | Fr.3.21 |
| 100 | Fr.0.23830 | Fr.23.83 |
| 500 | Fr.0.18580 | Fr.92.90 |
| 1,000 | Fr.0.16229 | Fr.162.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11682 | Fr.350.46 |
| 6,000 | Fr.0.10741 | Fr.644.46 |
| 9,000 | Fr.0.08750 | Fr.787.50 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

