
TP1.5KE30A | |
---|---|
DigiKey Part Number | F7609TR-ND - Tape & Reel (TR) F7609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP1.5KE30A |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.39000 | Fr.0.39 |
10 | Fr.0.33900 | Fr.3.39 |
100 | Fr.0.26560 | Fr.26.56 |
500 | Fr.0.25704 | Fr.128.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | Fr.0.21040 | Fr.252.48 |
2,400 | Fr.0.21000 | Fr.504.00 |
Unit Price without VAT: | Fr.0.39000 |
---|---|
Unit Price with VAT: | Fr.0.42159 |