
TP5.0SMDJ85A | |
---|---|
DigiKey Part Number | 18-TP5.0SMDJ85ATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ85ACT-ND - Cut Tape (CT) 18-TP5.0SMDJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ85A |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.38100 | $33.81 |
100 | $2.41200 | $241.20 |
500 | $2.29500 | $1,147.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.87500 | $5,625.00 |
Unit Price without VAT: | $5.09000 |
---|---|
Unit Price with VAT: | $5.50229 |