
TP6KE22CA | |
|---|---|
DigiKey Part Number | F6848TR-ND - Tape & Reel (TR) F6848CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE22CA |
Description | TVS DIODE 18.8VWM 30.6V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.32500 | Fr.3.25 |
| 100 | Fr.0.22160 | Fr.22.16 |
| 500 | Fr.0.17360 | Fr.86.80 |
| 1,000 | Fr.0.16503 | Fr.165.03 |
| 2,000 | Fr.0.15994 | Fr.319.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12971 | Fr.518.84 |
| 8,000 | Fr.0.12936 | Fr.1,034.88 |
| 12,000 | Fr.0.11550 | Fr.1,386.00 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

