
TPSMA6L6.0A | |
|---|---|
DigiKey Part Number | F6172TR-ND - Tape & Reel (TR) F6172CT-ND - Cut Tape (CT) F6172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L6.0A |
Description | TVS DIODE 6VWM 10.3VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 100 | Fr.0.23830 | Fr.23.83 |
| 500 | Fr.0.18188 | Fr.90.94 |
| 1,000 | Fr.0.14400 | Fr.144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12000 | Fr.360.00 |
| 6,000 | Fr.0.11760 | Fr.705.60 |
| 9,000 | Fr.0.10862 | Fr.977.58 |
| 15,000 | Fr.0.10500 | Fr.1,575.00 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

