Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| V05E50AUTO | |
|---|---|
| DigiKey Part Number | V05E50AUTO-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | V05E50AUTO | 
| Description | VARISTOR 82V 400A DISC 5MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 50 V | |
| Maximum DC Volts | 65 V | |
| Varistor Voltage (Min) | 73.8 V | |
| Varistor Voltage (Typ) | 82 V | |
| Varistor Voltage (Max) | 90.2 V | |
| Current - Surge | 400 A | |
| Energy | 2J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 350 pF @ 1 MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 5mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | Fr.0.10298 | Fr.463.41 | 
| Unit Price without VAT: | Fr.0.10298 | 
|---|---|
| Unit Price with VAT: | Fr.0.11132 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland