

V07P14AUTOL1T | |
---|---|
DigiKey Part Number | V07P14AUTOL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07P14AUTOL1T |
Description | VARISTOR 22V 800A DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 800 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.12800 | Fr.1,280.00 |
Unit Price without VAT: | Fr.0.12800 |
---|---|
Unit Price with VAT: | Fr.0.13837 |