V10P320PL3A7 | |
---|---|
DigiKey Part Number | V10P320PL3A7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10P320PL3A7 |
Description | VARISTOR 47V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.16159 | Fr.807.95 |
Unit Price without VAT: | Fr.0.16159 |
---|---|
Unit Price with VAT: | Fr.0.17468 |