Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V175LA10APX2855 | |
|---|---|
DigiKey Part Number | V175LA10APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V175LA10APX2855 |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LA10AP | Littelfuse Inc. | 5,596 | F3018-ND | Fr.0.44000 | Parametric Equivalent |
| V175LA10APX1347 | Littelfuse Inc. | 0 | V175LA10APX1347-ND | Fr.0.26105 | Parametric Equivalent |
| V175LC10AP | Littelfuse Inc. | 0 | V175LC10AP-ND | Fr.0.23741 | Parametric Equivalent |
| V175LC10APX2855 | Littelfuse Inc. | 0 | V175LC10APX2855-ND | Fr.0.26105 | Parametric Equivalent |
| V175LS10AP | Littelfuse Inc. | 0 | V175LS10AP-ND | Fr.0.23741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | Fr.0.26105 | Fr.548.21 |
| Unit Price without VAT: | Fr.0.26105 |
|---|---|
| Unit Price with VAT: | Fr.0.28220 |



