V150RA16X2749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.2.29540
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150RA16X2749

DigiKey Part Number
V150RA16X2749-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V150RA16X2749
Description
VARISTOR 150V 4.5KA RADIAL BOX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
127 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
4.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.2.54107Fr.762.32
Manufacturers Standard Package
Unit Price without VAT:Fr.2.54107
Unit Price with VAT:Fr.2.74690