

V175LS5P | |
|---|---|
DigiKey Part Number | F12139TR-ND - Tape & Reel (TR) F12139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V175LS5P |
Description | VARISTOR 270V 2.5KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.08240 | Fr.2.06 |
| 100 | Fr.0.07000 | Fr.7.00 |
| 250 | Fr.0.06416 | Fr.16.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.06062 | Fr.30.31 |
| 1,000 | Fr.0.05774 | Fr.57.74 |
| 1,500 | Fr.0.05629 | Fr.84.44 |
| 2,500 | Fr.0.05468 | Fr.136.70 |
| 3,500 | Fr.0.05374 | Fr.188.09 |
| 5,000 | Fr.0.05284 | Fr.264.20 |
| 12,500 | Fr.0.05089 | Fr.636.12 |
| 25,000 | Fr.0.05040 | Fr.1,260.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

