Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E150AUTO | |
|---|---|
DigiKey Part Number | V20E150AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E150AUTO |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.35489 | Fr.532.33 |
| Unit Price without VAT: | Fr.0.35489 |
|---|---|
| Unit Price with VAT: | Fr.0.38364 |


