V20E440AUTO | |
---|---|
DigiKey Part Number | V20E440AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E440AUTO |
Description | VARISTOR 715V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 10 kA | |
Energy | 340J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | Fr.0.38223 | Fr.458.68 |
Unit Price without VAT: | Fr.0.38223 |
---|---|
Unit Price with VAT: | Fr.0.41319 |