V20E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V20E

V20E510PL2T1

DigiKey Part Number
18-V20E510PL2T1TR-ND - Tape & Reel (TR)
18-V20E510PL2T1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V20E510PL2T1
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
10 kA
Energy
365J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,916
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.64600Fr.6.46
25Fr.0.58360Fr.14.59
100Fr.0.51540Fr.51.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.42213Fr.168.85
800Fr.0.40663Fr.325.30
1,200Fr.0.39885Fr.478.62
2,000Fr.0.39026Fr.780.52
2,800Fr.0.38523Fr.1,078.64
4,000Fr.0.38090Fr.1,523.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290