V20H17PL2B | |
|---|---|
DigiKey Part Number | V20H17PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V20H17PL2B |
Description | VARISTOR 27V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.41060 | Fr.492.72 |
| Unit Price without VAT: | Fr.0.41060 |
|---|---|
| Unit Price with VAT: | Fr.0.44386 |


