V30MLA0805LT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,679
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,314
Unit Price: Fr.0.32000
Datasheet
ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 0805
Building Automation – Protect/Sense/Control

V30MLA0805LT

DigiKey Part Number
V30MLA0805LT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30MLA0805LT
Description
VARISTOR 41.5V 30A 0805
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
41.5 V
Varistor Voltage (Max)
46 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types