Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V680LC10PX2855 | |
|---|---|
DigiKey Part Number | V680LC10PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V680LC10PX2855 |
Description | VARISTOR 1.1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 65 pF @ 1 MHz |
Maximum AC Volts 680 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 875 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1.1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V680LA10P | Littelfuse Inc. | 8,949 | F10961-ND | Fr.0.99000 | Parametric Equivalent |
| V680LA10PX2855 | Littelfuse Inc. | 0 | V680LA10PX2855-ND | Fr.0.65537 | Parametric Equivalent |
| V680LC10P | Littelfuse Inc. | 0 | V680LC10P-ND | Fr.0.59539 | Parametric Equivalent |
| V680LS10P | Littelfuse Inc. | 0 | V680LS10P-ND | Fr.0.59539 | Parametric Equivalent |
| V680LS10PX2855 | Littelfuse Inc. | 0 | V680LS10PX2855-ND | Fr.0.65537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.65537 | Fr.3,276.85 |
| Unit Price without VAT: | Fr.0.65537 |
|---|---|
| Unit Price with VAT: | Fr.0.70845 |



