Parametric Equivalent
Parametric Equivalent




| V68ZA3 | |
|---|---|
| DigiKey Part Number | V68ZA3-ND | 
| Manufacturer | |
| Manufacturer Product Number | V68ZA3 | 
| Description | VARISTOR 68V 500A DISC 10MM | 
| Customer Reference | |
| Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Maximum AC Volts | 40 V | |
| Maximum DC Volts | 56 V | |
| Varistor Voltage (Min) | 61.2 V | |
| Varistor Voltage (Typ) | 68 V | |
| Varistor Voltage (Max) | 74.8 V | |
| Current - Surge | 500 A | |
| Energy | 6.5J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 1850 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 10mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland