Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

| V82ZC12P | |
|---|---|
| DigiKey Part Number | V82ZC12P-ND | 
| Manufacturer | |
| Manufacturer Product Number | V82ZC12P | 
| Description | VARISTOR 82V 4.5KA DISC 14MM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 50 V | |
| Maximum DC Volts | 68 V | |
| Varistor Voltage (Min) | 73.8 V | |
| Varistor Voltage (Typ) | 82 V | |
| Varistor Voltage (Max) | 90.2 V | |
| Current - Surge | 4.5 kA | |
| Energy | 15J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 3380 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 14mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,750 | Fr.0.22128 | Fr.829.80 | 
| Unit Price without VAT: | Fr.0.22128 | 
|---|---|
| Unit Price with VAT: | Fr.0.23920 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland