
| 935092009 | |
|---|---|
| DigiKey Part Number | 1794-935092009-ND | 
| Manufacturer | |
| Manufacturer Product Number | 935092009 | 
| Description | RM12C-FSSR4D-CAT5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | M12-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line); Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | D | |
| Primary Material | Metal | |
| Shell Material | Copper Zinc | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 4A | |
| Voltage Rating | 50VAC, 75VDC | |
| Cable Opening | 0.236" ~ 0.335" (6.00mm ~ 8.50mm) | |
| Operating Temperature | -55°C ~ 85°C | |
| Backshell Material, Plating | Copper Zinc, Nickel | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 15.7µin (0.40µm) | |
| Insert Material | - | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.47.33000 | Fr.47.33 | 
| 10 | Fr.40.22500 | Fr.402.25 | 
| 25 | Fr.37.70800 | Fr.942.70 | 
| 50 | Fr.35.90980 | Fr.1,795.49 | 
| 100 | Fr.34.19780 | Fr.3,419.78 | 
| Unit Price without VAT: | Fr.47.33000 | 
|---|---|
| Unit Price with VAT: | Fr.51.16373 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland