
0317 07-1 | |
|---|---|
DigiKey Part Number | 5405-031707-1-ND |
Manufacturer | |
Manufacturer Product Number | 0317 07-1 |
Description | M16 CHASSIS PLUG PCB BACK MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0317 07-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16 | |
Mounting Type | Chassis Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Circuit Board, Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.62000 | Fr.10.62 |
| 10 | Fr.9.03000 | Fr.90.30 |
| 100 | Fr.7.67560 | Fr.767.56 |
| 1,000 | Fr.6.52559 | Fr.6,525.59 |
| Unit Price without VAT: | Fr.10.62000 |
|---|---|
| Unit Price with VAT: | Fr.11.48022 |



