
KRESS 02 | |
|---|---|
DigiKey Part Number | 5405-KRESS02-ND |
Manufacturer | |
Manufacturer Product Number | KRESS 02 |
Description | SCREW TERMINAL BLOCK 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRESS 02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -25°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Nickel Tin Plated | |
Screw Material - Plating | Steel - Zinc Chromate | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.58800 | Fr.5.88 |
| 25 | Fr.0.51200 | Fr.12.80 |
| 50 | Fr.0.46160 | Fr.23.08 |
| 100 | Fr.0.41810 | Fr.41.81 |
| 250 | Fr.0.37116 | Fr.92.79 |
| 500 | Fr.0.34296 | Fr.171.48 |
| 1,000 | Fr.0.32022 | Fr.320.22 |
| 5,000 | Fr.0.28403 | Fr.1,420.15 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |



