
LDD-A406NI | |
|---|---|
DigiKey Part Number | 67-1447-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A406NI |
Description | DISPLAY 7-SEG 0.4" DBL RED 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.7V 10mA 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.86000 | Fr.2.86 |
| 25 | Fr.1.91120 | Fr.47.78 |
| 100 | Fr.1.67340 | Fr.167.34 |
| 500 | Fr.1.47938 | Fr.739.69 |
| 1,000 | Fr.1.41626 | Fr.1,416.26 |
| 2,000 | Fr.1.39700 | Fr.2,794.00 |
| Unit Price without VAT: | Fr.2.86000 |
|---|---|
| Unit Price with VAT: | Fr.3.09166 |

