
| LDS-AA402RI | |
|---|---|
| DigiKey Part Number | LDS-AA402RI-ND | 
| Manufacturer | |
| Manufacturer Product Number | LDS-AA402RI | 
| Description | DISPLAY 7-SEG 4" SGL GREEN 10DIP | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 8.8V 10mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lumex Opto/Components Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | |
| Digit/Alpha Size | 4.00" (101.60mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Green | |
| Voltage - Forward (Vf) (Typ) | 8.8V | |
| Current - Test | 10mA | |
| Millicandela Rating | 6.5mcd | |
| Wavelength - Peak | 565nm | |
| Power Dissipation (Max) | 105mW | |
| Package / Case | 10-DIP (4.210", 107.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland