
LDS-C352RI | |
|---|---|
DigiKey Part Number | LDS-C352RI-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C352RI |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 10mA 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 40 | Fr.0.98075 | Fr.39.23 |
| 120 | Fr.0.87192 | Fr.104.63 |
| 520 | Fr.0.76423 | Fr.397.40 |
| 1,000 | Fr.0.72702 | Fr.727.02 |
| 2,000 | Fr.0.69344 | Fr.1,386.88 |
| 5,000 | Fr.0.65683 | Fr.3,284.15 |
| 10,000 | Fr.0.63405 | Fr.6,340.50 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

