Green LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603SUGW-TR

DigiKey Part Number
67-1693-2-ND - Tape & Reel (TR)
67-1693-1-ND - Cut Tape (CT)
67-1693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603SUGW-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,402
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.28600Fr.2.86
100Fr.0.20510Fr.20.51
500Fr.0.16888Fr.84.44
1,000Fr.0.15696Fr.156.96
2,000Fr.0.14682Fr.293.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13821Fr.552.84
8,000Fr.0.13090Fr.1,047.20
12,000Fr.0.12715Fr.1,525.80
20,000Fr.0.12292Fr.2,458.40
28,000Fr.0.12041Fr.3,371.48
40,000Fr.0.11796Fr.4,718.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321