



SML-LX15IC-RP-TR | |
|---|---|
DigiKey Part Number | 67-1653-2-ND - Tape & Reel (TR) 67-1653-1-ND - Cut Tape (CT) 67-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15IC-RP-TR |
Description | LED RED CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 100 | Fr.0.18180 | Fr.18.18 |
| 500 | Fr.0.14914 | Fr.74.57 |
| 1,000 | Fr.0.13838 | Fr.138.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12451 | Fr.373.53 |
| 6,000 | Fr.0.11744 | Fr.704.64 |
| 9,000 | Fr.0.11381 | Fr.1,024.29 |
| 15,000 | Fr.0.10971 | Fr.1,645.65 |
| 21,000 | Fr.0.10728 | Fr.2,252.88 |
| 30,000 | Fr.0.10490 | Fr.3,147.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |


