
SSB-COB15617SRW-A | |
|---|---|
DigiKey Part Number | SSB-COB15617SRW-A-ND |
Manufacturer | |
Manufacturer Product Number | SSB-COB15617SRW-A |
Description | 156X17MM COB BKLT SUPER RED 660N |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red 155.6mm x 16.7mm x 5mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 560mA | |
Output | 200cd/m² | |
CCT (K) | 660nm | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 155.6mm x 16.7mm x 5mm | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |

