
SSL-LX305D4GD | |
|---|---|
DigiKey Part Number | SSL-LX305D4GD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX305D4GD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16300 | Fr.1.63 |
| 100 | Fr.0.11440 | Fr.11.44 |
| 500 | Fr.0.09250 | Fr.46.25 |
| 1,000 | Fr.0.08525 | Fr.85.25 |
| 2,000 | Fr.0.07908 | Fr.158.16 |
| 5,000 | Fr.0.07230 | Fr.361.50 |
| 10,000 | Fr.0.06807 | Fr.680.70 |
| 25,000 | Fr.0.06344 | Fr.1,586.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

