Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| SSL-LX5093GD-125 | |
|---|---|
| DigiKey Part Number | SSL-LX5093GD-125-ND | 
| Manufacturer | |
| Manufacturer Product Number | SSL-LX5093GD-125 | 
| Description | LED GREEN DIFFUSED T-1 3/4 T/H | 
| Customer Reference | |
| Detailed Description | Green LED Indication - Discrete 2.2V Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Green | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Round with Domed Top | |
| Lens Size | 5mm, T-1 3/4 | |
| Voltage - Forward (Vf) (Typ) | 2.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 60° | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | 565nm | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | - | |
| Height (Max) | 12.50mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland