
SSL-LXA228SRC | |
|---|---|
DigiKey Part Number | 67-1137-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SRC |
Description | LED RED CLEAR AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Axial, Flat Leads |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-Q106 | Broadcom Limited | 2,327 | 516-HLMP-Q106-ND | Fr.1.78000 | Similar |


