L128-2780NA3500004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03133
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03640
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03179
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01018
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01183

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01020

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01212
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2780NA3500004

DigiKey Part Number
1416-L128-2780NA3500004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-2780NA3500004
Description
LED LUXEON WARM WHT 2700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
2700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
33lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
182 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-2780NA3500001Lumileds01416-L128-2780NA3500001TR-NDFr.0.03133Parametric Equivalent
L128-2780NA3500005Lumileds01416-L128-2780NA3500005TR-NDFr.0.03640Parametric Equivalent
L128-2780NA3500006Lumileds01416-L128-2780NA3500006TR-NDFr.0.03179Parametric Equivalent
L128-2780SA35A00A1Lumileds01416-L128-2780SA35A00A1TR-NDFr.0.01018Parametric Equivalent
L128-2780SA35A00A5Lumileds01416-L128-2780SA35A00A5TR-NDFr.0.01183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.03433Fr.1,373.20
Unit Price without VAT:Fr.0.03433
Unit Price with VAT:Fr.0.03711