New at DigiKey
LED Lighting LUXEON 2835 White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2780SA35A0DF1

DigiKey Part Number
1416-L128-2780SA35A0DF1TR-ND - Tape & Reel (TR)
1416-L128-2780SA35A0DF1CT-ND - Cut Tape (CT)
1416-L128-2780SA35A0DF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-2780SA35A0DF1
Description
2835 S 3V 80 CRI 2700K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
201 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
350mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
2700K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
35lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.7V
Thermal Resistance of Package
15.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114,378
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.09300Fr.0.93
100Fr.0.06490Fr.6.49
500Fr.0.05164Fr.25.82
1,000Fr.0.04722Fr.47.22
2,000Fr.0.04345Fr.86.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03906Fr.156.24
8,000Fr.0.03641Fr.291.28
12,000Fr.0.03504Fr.420.48
20,000Fr.0.03350Fr.670.00
28,000Fr.0.03258Fr.912.24
40,000Fr.0.03168Fr.1,267.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134