
L128-2780SA35A0DF1 | |
|---|---|
DigiKey Part Number | 1416-L128-2780SA35A0DF1TR-ND - Tape & Reel (TR) 1416-L128-2780SA35A0DF1CT-ND - Cut Tape (CT) 1416-L128-2780SA35A0DF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2780SA35A0DF1 |
Description | 2835 S 3V 80 CRI 2700K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 201 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 35lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 15.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 100 | Fr.0.06490 | Fr.6.49 |
| 500 | Fr.0.05164 | Fr.25.82 |
| 1,000 | Fr.0.04722 | Fr.47.22 |
| 2,000 | Fr.0.04345 | Fr.86.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03906 | Fr.156.24 |
| 8,000 | Fr.0.03641 | Fr.291.28 |
| 12,000 | Fr.0.03504 | Fr.420.48 |
| 20,000 | Fr.0.03350 | Fr.670.00 |
| 28,000 | Fr.0.03258 | Fr.912.24 |
| 40,000 | Fr.0.03168 | Fr.1,267.20 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

