L128-3090EC3500002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03467
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03691
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03761
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03832
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03561
Datasheet
LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3090EC3500002

DigiKey Part Number
1416-L128-3090EC3500002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3090EC3500002
Description
LED LUXEON WARM WHT 3000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 8.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
71lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
8.9V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.03608Fr.1,443.20
Unit Price without VAT:Fr.0.03608
Unit Price with VAT:Fr.0.03900