Parametric Equivalent

| L1MC-RGU3080500MP0 | |
|---|---|
| DigiKey Part Number | 1416-L1MC-RGU3080500MP0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L1MC-RGU3080500MP0 | 
| Description | LED LUXEON 5052 RGBW 3000K | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Warm (RGBW) 622nm Red, 528nm Green, 463nm Blue, 3000K White 2020 (5250 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| Wavelength | 622nm Red, 528nm Green, 463nm Blue, 3000K White | |
| Current - Test | 120mA Red, 120mA Green, 120mA Blue, 120mA White | |
| Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3V Blue, 3V White | |
| Lumens/Watt @ Current - Test | 71 lm/W Red, 101 lm/W Green, 22 lm/W Blue, 158 lm/W White | |
| Current - Max | 250mA Red, 240mA Green, 240mA Blue, 240mA White | |
| Luminous Flux @ Current/Temperature | 18lm Red, 38lm Green, 8lm Blue, 57lm White | |
| Temperature - Test | 25°C | |
| Viewing Angle | 134° Red, 130° Green, 120° Blue, 120° White | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5250 Metric) | |
| Supplier Device Package | 5052 | |
| Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.67079 | Fr.670.79 | 
| 2,000 | Fr.0.63922 | Fr.1,278.44 | 
| 3,000 | Fr.0.62304 | Fr.1,869.12 | 
| 5,000 | Fr.0.60479 | Fr.3,023.95 | 
| 7,000 | Fr.0.59394 | Fr.4,157.58 | 
| 10,000 | Fr.0.58337 | Fr.5,833.70 | 
| Unit Price without VAT: | Fr.0.67079 | 
|---|---|
| Unit Price with VAT: | Fr.0.72512 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland