LED Lighting LUXEON 2835 Commercial White, Warm 3000K 2.78V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3090SA35A00G1

DigiKey Part Number
1416-L128-3090SA35A00G1TR-ND - Tape & Reel (TR)
1416-L128-3090SA35A00G1CT-ND - Cut Tape (CT)
1416-L128-3090SA35A00G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3090SA35A00G1
Description
LED LUXEON WHT 3000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 3000K 2.78V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
150 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
27lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.78V
Thermal Resistance of Package
23.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,160
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
100Fr.0.01610Fr.1.61
500Fr.0.01244Fr.6.22
1,000Fr.0.01119Fr.11.19
2,000Fr.0.01011Fr.20.22
5,000Fr.0.00891Fr.44.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000Fr.0.00748Fr.119.68
32,000Fr.0.00692Fr.221.44
48,000Fr.0.00663Fr.318.24
80,000Fr.0.00630Fr.504.00
112,000Fr.0.00610Fr.683.20
160,000Fr.0.00591Fr.945.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648