
L128-4090SA35A00G1 | |
|---|---|
DigiKey Part Number | 1416-L128-4090SA35A00G1TR-ND - Tape & Reel (TR) 1416-L128-4090SA35A00G1CT-ND - Cut Tape (CT) 1416-L128-4090SA35A00G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4090SA35A00G1 |
Description | LED LUXEON WHT 4000K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 100 | Fr.0.01580 | Fr.1.58 |
| 500 | Fr.0.01216 | Fr.6.08 |
| 1,000 | Fr.0.01094 | Fr.10.94 |
| 2,000 | Fr.0.00989 | Fr.19.78 |
| 5,000 | Fr.0.00871 | Fr.43.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | Fr.0.00753 | Fr.120.48 |
| 32,000 | Fr.0.00696 | Fr.222.72 |
| 48,000 | Fr.0.00667 | Fr.320.16 |
| 80,000 | Fr.0.00633 | Fr.506.40 |
| 112,000 | Fr.0.00614 | Fr.687.68 |
| 160,000 | Fr.0.00594 | Fr.950.40 |
| 400,000 | Fr.0.00552 | Fr.2,208.00 |
| 800,000 | Fr.0.00525 | Fr.4,200.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

